Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-545

DigiKey Part Number
5358-STTC-545-ND
Manufacturer
Manufacturer Product Number
STTC-545
Description
CONICAL (STTC), NARROW, ( X L) 0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Conical
Height
-
Width
-
Length
0.580" (14.73mm)
Diameter
0.016" (0.40mm)
Tip Chip Size
-
Temperature Range
576°F (302°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,87000 €46,87 €
542,53400 €212,67 €
1040,79200 €407,92 €
2538,98560 €974,64 €
Manufacturers Standard Package
Unit Price without VAT:46,87000 €
Unit Price with VAT:54,83790 €