Image for HCV-8CH0100S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCV-8CH0100S

DigiKey Part Number
5358-HCV-8CH0100S-ND
Manufacturer
Manufacturer Product Number
HCV-8CH0100S
Description
HCV, CARTRIDGE, CHISEL, 10.0MM,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For CV-5200, MX-5200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.022" (0.56mm)
Width
0.394" (10.00mm)
Length
0.424" (10.77mm)
Diameter
-
Tip Chip Size
Chip
Temperature Range
626°F (330°C)
For Use With/Related Products
CV-5200, MX-5200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,77000 €52,77 €
Manufacturers Standard Package
Unit Price without VAT:52,77000 €
Unit Price with VAT:61,74090 €