
TRS4R | |
|---|---|
DigiKey Part Number | 2378-TRS4R-ND |
Manufacturer | |
Manufacturer Product Number | TRS4R |
Description | 600V 4A 5X13/16 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 5.000" L (21.00mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,51000 € | 31,51 € |
| 5 | 26,14800 € | 130,74 € |
| 10 | 24,12200 € | 241,22 € |
| 50 | 19,98000 € | 999,00 € |
| 100 | 18,40980 € | 1.840,98 € |
| 250 | 16,50732 € | 4.126,83 € |
| 500 | 15,18764 € | 7.593,82 € |
| Unit Price without VAT: | 31,51000 € |
|---|---|
| Unit Price with VAT: | 36,86670 € |

