
HP10M1 | |
|---|---|
DigiKey Part Number | 2378-HP10M1-ND |
Manufacturer | |
Manufacturer Product Number | HP10M1 |
Description | 1000VDC 1A MIDGET PV FUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1A 1 kVDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,37000 € | 193,70 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 22,66290 € |

