Similar

GAB3 | |
|---|---|
DigiKey Part Number | 2378-GAB3-ND |
Manufacturer | |
Manufacturer Product Number | GAB3 |
Description | 1-1/4X1/4 FUSE 250V 3A GAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,35200 € | 11,76 € |
| Unit Price without VAT: | 2,35200 € |
|---|---|
| Unit Price with VAT: | 2,75184 € |



