
FSPDB2C | |
|---|---|
DigiKey Part Number | 2378-FSPDB2C-ND |
Manufacturer | |
Manufacturer Product Number | FSPDB2C |
Description | FINGER SAFE CU PDB 2/0-#14 1-4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 1500 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU | |
Load Side Wire/Stud Size | 2 - #14CU | |
Voltage - Rated | 1500 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 € | 98,11 € |
| 12 | 72,15750 € | 865,89 € |
| 27 | 67,11111 € | 1.812,00 € |
| 51 | 64,02098 € | 3.265,07 € |
| 102 | 61,35775 € | 6.258,49 € |
| Unit Price without VAT: | 98,11000 € |
|---|---|
| Unit Price with VAT: | 114,78870 € |


