
ATQR2-1/2 | |
|---|---|
DigiKey Part Number | 2378-ATQR2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | ATQR2-1/2 |
Description | CC TD FUSE 600V 2-1/2A ATQR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 2.5A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNQ-R-2-1/2 | Eaton - Bussmann Electrical Division | 1 | 283-3451-ND | 74,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| 5 | 33,36800 € | 166,84 € |
| 10 | 30,78100 € | 307,81 € |
| 50 | 25,48960 € | 1.274,48 € |
| 100 | 23,48300 € | 2.348,30 € |
| 250 | 21,05100 € | 5.262,75 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 47,05740 € |


