ATM5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 10
Unit Price: 63,72000 €
Datasheet
5A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM5

DigiKey Part Number
2378-ATM5-ND
Manufacturer
Manufacturer Product Number
ATM5
Description
600V 5A MIDGET FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,25000 €29,25 €
524,26200 €121,31 €
1022,38300 €223,83 €
5018,54120 €927,06 €
10017,08490 €1.708,49 €
25015,32052 €3.830,13 €
50014,09680 €7.048,40 €
Manufacturers Standard Package
Unit Price without VAT:29,25000 €
Unit Price with VAT:34,22250 €