
64033J | |
|---|---|
DigiKey Part Number | 2378-64033J-ND |
Manufacturer | |
Manufacturer Product Number | 64033J |
Description | FUSE BLOCK,CLASS J SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 40 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,26000 € | 935,26 € |
| 5 | 774,01000 € | 3.870,05 € |
| 10 | 712,81900 € | 7.128,19 € |
| Unit Price without VAT: | 935,26000 € |
|---|---|
| Unit Price with VAT: | 1.094,25420 € |




