OS-E-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemtronics
In Stock: 220
Unit Price: 6,61000 €
Datasheet

Similar


Chemtronics
In Stock: 0
Unit Price: 45,59667 €
Datasheet
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Brown 0.125" (3.18mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS-E-5

DigiKey Part Number
EB1058-ND
Manufacturer
Manufacturer Product Number
OS-E-5
Description
DESOLDER BRAID NO-CLN 0.125" 5'
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Brown 0.125" (3.18mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
No Clean, Rosin, Mildly Activated (RMA)
ESD Protection
-
Color
Brown
Width
0.125" (3.18mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes