
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle | |
Tip Type | Cone | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | 2.402" (61.00mm) | |
Length | - | |
Height | 4.409" (112.00mm) | |
Color | Yellow | |
Material | Low Density Polyethylene (LDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,89300 € | 78,93 € |
| 25 | 7,55120 € | 188,78 € |
| 50 | 7,32480 € | 366,24 € |
| 100 | 7,12190 € | 712,19 € |
| 250 | 6,88456 € | 1.721,14 € |
| 500 | 6,72508 € | 3.362,54 € |
| 1.000 | 6,58054 € | 6.580,54 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,57680 € |

