
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18R | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,77100 € | 38,55 € |
| 100 | 0,73420 € | 73,42 € |
| 250 | 0,68820 € | 172,05 € |
| 500 | 0,65532 € | 327,66 € |
| 1.000 | 0,62404 € | 624,04 € |
| 3.000 | 0,57750 € | 1.732,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

