
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 10Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,71200 € | 17,80 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,64550 € | 64,55 € |
| 250 | 0,60508 € | 151,27 € |
| 500 | 0,57614 € | 288,07 € |
| 1.000 | 0,54864 € | 548,64 € |
| 3.000 | 0,50772 € | 1.523,16 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

