
US1881ESE-AAA-000-RE | |
|---|---|
DigiKey Part Number | 413-US1881ESE-AAA-000-RETR-ND - Tape & Reel (TR) 413-US1881ESE-AAA-000-RECT-ND - Cut Tape (CT) 413-US1881ESE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1881ESE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9.5mT Trip, -9.5mT Release | |
Test Condition | 85°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,39000 € | 9,75 € |
| 50 | 0,37100 € | 18,55 € |
| 100 | 0,35350 € | 35,35 € |
| 500 | 0,31838 € | 159,19 € |
| 1.000 | 0,30532 € | 305,32 € |
| 5.000 | 0,27908 € | 1.395,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26932 € | 2.693,20 € |
| 20.000 | 0,26036 € | 5.207,20 € |
| 30.000 | 0,25547 € | 7.664,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


