


MLX92231LUA-AAA-020-SP | |
|---|---|
DigiKey Part Number | MLX92231LUA-AAA-020-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92231LUA-AAA-020-SP |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.5mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 40mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43310 € | 43,31 € |
| Unit Price without VAT: | 0,43310 € |
|---|---|
| Unit Price with VAT: | 0,50673 € |

