
MLX92251LSE-ABA-000-SP | |
|---|---|
DigiKey Part Number | MLX92251LSE-ABA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92251LSE-ABA-000-SP |
Description | MAGNETIC SWITCH LATCH DUAL TSOT5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Drain Hall Effect TSOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Dual | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,35650 € | 35,65 € |
| 500 | 0,32134 € | 160,67 € |
| 1.000 | 0,30824 € | 308,24 € |
| 5.000 | 0,28193 € | 1.409,65 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

