
MLX90422GDC-ADD-030-RE | |
|---|---|
DigiKey Part Number | 413-MLX90422GDC-ADD-030-RETR-ND - Tape & Reel (TR) 413-MLX90422GDC-ADD-030-RECT-ND - Cut Tape (CT) 413-MLX90422GDC-ADD-030-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90422GDC-ADD-030-RE |
Description | SENSOR MAGNETIC POS SENT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 2,06800 € | 10,34 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,86000 € | 46,50 € |
| 50 | 1,78320 € | 89,16 € |
| 100 | 1,71280 € | 171,28 € |
| 500 | 1,57120 € | 785,60 € |
| 1.000 | 1,51849 € | 1.518,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44377 € | 4.331,31 € |
| 6.000 | 1,40161 € | 8.409,66 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

