Hall Effect Sensor X, Y, Z Axis 6-UTQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90394RLD-AAA-000-RE

DigiKey Part Number
413-MLX90394RLD-AAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90394RLD-AAA-000-RE
Description
SEN HALL EFFECT I2C 6-UTQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 6-UTQFN (1.5x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±5mT, ±50mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
400µA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
100Hz
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
6-UTQFN (1.5x2)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,64890 €3.244,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64890 €
Unit Price with VAT:0,75921 €