
MLX90297KLW-ABF-109-RE | |
|---|---|
DigiKey Part Number | MLX90297KLW-ABF-109-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90297KLW-ABF-109-RE |
Description | 1-COIL PWM 3.3 18V 960MA CURRENT |
Customer Reference | |
Detailed Description | Motor Driver PWM 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 600mA | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77271 € | 3.863,55 € |
| 10.000 | 0,75858 € | 7.585,80 € |
| Unit Price without VAT: | 0,77271 € |
|---|---|
| Unit Price with VAT: | 0,90407 € |

