Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90248ESE-EBA-000-RE

DigiKey Part Number
MLX90248ESE-EBA-000-RETR-ND - Tape & Reel (TR)
MLX90248ESE-EBA-000-RECT-ND - Cut Tape (CT)
MLX90248ESE-EBA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90248ESE-EBA-000-RE
Description
MAG SWITCH OMNIPOLAR TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±0.8mT Release
Test Condition
25°C
Voltage - Supply
1.5V ~ 3.6V
Current - Supply (Max)
10µA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,35600 €1,78 €
100,33600 €3,36 €
250,31360 €7,84 €
500,29780 €14,89 €
1000,28330 €28,33 €
5000,25448 €127,24 €
1.0000,24377 €243,77 €
5.0000,22225 €1.111,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,21424 €2.142,40 €
20.0000,20690 €4.138,00 €
30.0000,20289 €6.086,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €