
MLX81116KLW-AAC-100-SP | |
|---|---|
DigiKey Part Number | 413-MLX81116KLW-AAC-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX81116KLW-AAC-100-SP |
Description | IC LED DRIVER LINEAR PWM 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43100 € | 24,31 € |
| 25 | 2,23240 € | 55,81 € |
| 100 | 2,01380 € | 201,38 € |
| 250 | 1,90952 € | 477,38 € |
| 500 | 1,84670 € | 923,35 € |
| 1.000 | 1,79495 € | 1.794,95 € |
| 2.500 | 1,74035 € | 4.350,88 € |
| 5.000 | 1,70744 € | 8.537,20 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,77910 € |

