Optical Sensor 850nm Switch Open Drain 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX75303KXD-EAA-000-RE

DigiKey Part Number
MLX75303KXD-EAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX75303KXD-EAA-000-RE
Description
IC OPTICAL SW SCHMITT TRIG 8SOIC
Customer Reference
Detailed Description
Optical Sensor 850nm Switch Open Drain 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
850nm
Type
Switch
Output Type
Open Drain
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types