
2388749-1 | |
|---|---|
DigiKey Part Number | 17-2388749-1TR-ND - Tape & Reel (TR) 17-2388749-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2388749-1 |
Description | USB4 TOP MOUNT DUAL SMT REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2388749-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,75200 € | 43,80 € |
| 50 | 1,66800 € | 83,40 € |
| 100 | 1,58820 € | 158,82 € |
| 250 | 1,48876 € | 372,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,39960 € | 839,76 € |
| 1.200 | 1,33281 € | 1.599,37 € |
| 1.800 | 1,29524 € | 2.331,43 € |
| 3.000 | 1,24943 € | 3.748,29 € |
| 4.200 | 1,22016 € | 5.124,67 € |
| 6.000 | 1,18986 € | 7.139,16 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |






