
DVK91210 - SOIC16 | |
|---|---|
DigiKey Part Number | DVK91210-SOIC16-ND |
Manufacturer | |
Manufacturer Product Number | DVK91210 - SOIC16 |
Description | EVALUATION BOARD FOR MLX91210KDF |
Customer Reference | |
Detailed Description | MLX91210KDF - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | ±25A | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MLX91210KDF | |
Note | - |

