
CAB-6156 | |
|---|---|
DigiKey Part Number | 5586-CAB-6156-ND |
Manufacturer | |
Manufacturer Product Number | CAB-6156 |
Description | SENSOR CABLE; FOR LDD-1125 ONLY |
Customer Reference | |
Detailed Description | Cable 4 pos Receptacle Housing to Cable 4 Line 1.33' (0.40m) 16.00" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meerstetter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | 4 pos Receptacle Housing to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 1.33' (0.40m) 16.00" | |
Features | - |
| Bag: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,98000 € | 31,98 € |
| 2 | 30,82500 € | 61,65 € |
| 5 | 28,55800 € | 142,79 € |
| 10 | 27,40200 € | 274,02 € |
| 20 | 26,24550 € | 524,91 € |
| Unit Price without VAT: | 31,98000 € |
|---|---|
| Unit Price with VAT: | 37,41660 € |



