
UF160DPB23-H1S2A | |
|---|---|
DigiKey Part Number | 1570-1177-ND |
Manufacturer | |
Manufacturer Product Number | UF160DPB23-H1S2A |
Description | FAN BLOWER 220X220MM 230VAC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Square - 220mm L x 220mm H Ball 126.0 CFM (3.53m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.20mm | |
Air Flow | 126.0 CFM (3.53m³/min) | |
Static Pressure | 1.800 in H2O (448.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
Power (Watts) | 53.0W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.9 lbs (1.8 kg) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,92600 € | 679,26 € |
| Unit Price without VAT: | 67,92600 € |
|---|---|
| Unit Price with VAT: | 79,47342 € |

