MM22580H24B-FSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 186
Unit Price: 143,06000 €
Datasheet
Fan Tubeaxial 24VDC Square - 225mm L x 225mm H Ball 755.0 CFM (21.14m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM22580H24B-FSR

DigiKey Part Number
1570-1157-ND
Manufacturer
Manufacturer Product Number
MM22580H24B-FSR
Description
FAN AXIAL 225X80MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 225mm L x 225mm H Ball 755.0 CFM (21.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
755.0 CFM (21.14m³/min)
Static Pressure
1.400 in H2O (348.7 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
65.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
UL
Weight
3.5 lbs (1.6 kg)
Current Rating (Amps)
4.20A
Voltage Range
-
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes