
MA3010H05C-RSR | |
|---|---|
DigiKey Part Number | 1570-1114-ND |
Manufacturer | |
Manufacturer Product Number | MA3010H05C-RSR |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 3 ~ 6.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 10 | 16,66600 € | 166,66 € |
| 25 | 15,28000 € | 382,00 € |
| 50 | 14,28260 € | 714,13 € |
| 200 | 12,45260 € | 2.490,52 € |
| 400 | 12,15598 € | 4.862,39 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 23,78610 € |

