
LPH80B99-BTMR | |
|---|---|
DigiKey Part Number | LPH80B99-BTMR-ND |
Manufacturer | |
Manufacturer Product Number | LPH80B99-BTMR |
Description | FAN AXIAL 80X25MM 90-264VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.50mm | |
Air Flow | 32.0 CFM (0.896m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 27.0dB(A) | |
Power (Watts) | 2.40W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 15,84729 € | 1.109,31 € |
| Unit Price without VAT: | 15,84729 € |
|---|---|
| Unit Price with VAT: | 18,54133 € |

