
252-001-100-50 | |
|---|---|
DigiKey Part Number | 2473-252-001-100-50-ND |
Manufacturer | |
Manufacturer Product Number | 252-001-100-50 |
Description | CIR BRKR PTR 10A UL489 CAD FREE |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 120 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Mechanical Products | Voltage Rating - AC 120 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CSA, UL489, VDE |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 5 | 10,54800 € | 52,74 € |
| 10 | 10,44300 € | 104,43 € |
| 45 | 9,84489 € | 443,02 € |
| 90 | 8,43844 € | 759,46 € |
| 225 | 7,73529 € | 1.740,44 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,16250 € |


