Circuit Breaker Thermal 150A AC 48 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-S0-150-2R

DigiKey Part Number
2473-175-S0-150-2R-ND
Manufacturer
Manufacturer Product Number
175-S0-150-2R
Description
HIGH AMP CB-TYPE III MANUAL 150A
Customer Reference
Detailed Description
Circuit Breaker Thermal 150A AC 48 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
175-S0-150-2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
150A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABYC, SAE J1625, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mechanical Products
A separate 290,02 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,17000 €21,17 €
520,71400 €103,57 €
919,57111 €176,14 €
3619,06306 €686,27 €
7218,42750 €1.326,78 €
14417,79215 €2.562,07 €
Unit Price without VAT:21,17000 €
Unit Price with VAT:24,76890 €