


1810-E1-1-3T-0700-13 | |
|---|---|
DigiKey Part Number | 2473-1810-E1-1-3T-0700-13-ND |
Manufacturer | |
Manufacturer Product Number | 1810-E1-1-3T-0700-13 |
Description | CIR BRKR THRM 70A 120VAC 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 70A 120 V AC 32 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1810-E1-1-3T-0700-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J553, UL1077 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| 5 | 17,72000 € | 88,60 € |
| 10 | 16,61200 € | 166,12 € |
| 40 | 15,50475 € | 620,19 € |
| 80 | 14,95113 € | 1.196,09 € |
| 160 | 14,39731 € | 2.303,57 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,50460 € |

