
1221-160-100-B30 | |
|---|---|
DigiKey Part Number | 2473-1221-160-100-B30-ND |
Manufacturer | |
Manufacturer Product Number | 1221-160-100-B30 |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 1,85000 € | 9,25 € |
| 10 | 1,60900 € | 16,09 € |
| 45 | 1,35978 € | 61,19 € |
| 90 | 1,05856 € | 95,27 € |
| 180 | 0,93806 € | 168,85 € |
| 585 | 0,86060 € | 503,45 € |
| 1.170 | 0,81757 € | 956,56 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |


