
1ZB53 | |
|---|---|
DigiKey Part Number | 679-2167-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB53 |
Description | CAP TACTILE 1/4 RING LIGHT GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap Gray, Light Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | 1/4 Ring | |
Color | Gray, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 9.00mm W x 5.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,86920 € | 21,73 € |
| 50 | 0,84380 € | 42,19 € |
| 100 | 0,81900 € | 81,90 € |
| 300 | 0,78120 € | 234,36 € |
| 500 | 0,76420 € | 382,10 € |
| 1.000 | 0,74172 € | 741,72 € |
| 5.000 | 0,69202 € | 3.460,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |









