
10C0016 | |
|---|---|
DigiKey Part Number | 679-4140-ND |
Manufacturer | |
Manufacturer Product Number | 10C0016 |
Description | ROUND TACT SWITCH CAP BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® 5 Series | |
Mounting Type | Snap Fit | |
Size | 19.20mm Dia x 2.50mm H | |
Features | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,66600 € | 16,66 € |
| 25 | 1,60160 € | 40,04 € |
| 50 | 1,55460 € | 77,73 € |
| 100 | 1,50900 € | 150,90 € |
| 300 | 1,43923 € | 431,77 € |
| 500 | 1,40792 € | 703,96 € |
| 1.000 | 1,36649 € | 1.366,49 € |
| 5.000 | 1,27489 € | 6.374,45 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |







