
XDR-240-36PI | |
|---|---|
DigiKey Part Number | 1866-XDR-240-36PI-ND |
Manufacturer | |
Manufacturer Product Number | XDR-240-36PI |
Description | O/P +36V6.66A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 6.66A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.66A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.56" L x 1.57" W (116.0mm x 40.0mm) | |
Approval Agency | CB, CE, cULus, DNV, EAC, TUV, UKCA, UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,66000 € | 70,66 € |
| 5 | 64,94000 € | 324,70 € |
| 10 | 62,62100 € | 626,21 € |
| Unit Price without VAT: | 70,66000 € |
|---|---|
| Unit Price with VAT: | 82,67220 € |

