Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHP-750-36

DigiKey Part Number
1866-5592-ND
Manufacturer
Manufacturer Product Number
UHP-750-36
Description
AC/DC CONVERTER 36V 752W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.9 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
95%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1171,27000 €171,27 €
5163,14400 €815,72 €
10155,98600 €1.559,86 €
25151,47800 €3.786,95 €
Manufacturers Standard Package
Unit Price without VAT:171,27000 €
Unit Price with VAT:200,38590 €

Other Suppliers on DigiKey

5In Stock
Ships from FORTEC Power GmbH