



UHP-500R-4.2 | |
|---|---|
DigiKey Part Number | 1866-5019-ND |
Manufacturer | |
Manufacturer Product Number | UHP-500R-4.2 |
Description | AC/DC CONVERTER 4.2V 336W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.2V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 4.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 80 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,93000 € | 94,93 € |
| 5 | 90,43000 € | 452,15 € |
| 10 | 86,45400 € | 864,54 € |
| 25 | 83,94640 € | 2.098,66 € |
| Unit Price without VAT: | 94,93000 € |
|---|---|
| Unit Price with VAT: | 111,06810 € |


