Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
MEAN WELL UHP Series AC/DC Converters | Digi-Key Daily
UHP Series Fanless Conduction-cooled Power Supply

UHP-350R-5

DigiKey Part Number
1866-4981-ND
Manufacturer
Manufacturer Product Number
UHP-350R-5
Description
AC/DC CONVERTER 5V 300W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,85000 €68,85 €
565,57800 €327,89 €
1062,65200 €626,52 €
2560,84440 €1.521,11 €
Unit Price without VAT:68,85000 €
Unit Price with VAT:80,55450 €

Other Suppliers on DigiKey

184In Stock
Ships from FORTEC Power GmbH