
SKMW40G-12 | |
|---|---|
DigiKey Part Number | 1866-SKMW40G-12-ND |
Manufacturer | |
Manufacturer Product Number | SKMW40G-12 |
Description | 40W;18-75VIN; 12VOUT @3333MA,1"* |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive Fixed 12V 1 Output 3.333A 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,03000 € | 48,03 € |
| 5 | 41,56000 € | 207,80 € |
| 10 | 39,55700 € | 395,57 € |
| Unit Price without VAT: | 48,03000 € |
|---|---|
| Unit Price with VAT: | 56,19510 € |

