Enclosed DC DC Converter 1 Output 5V 20A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-100B-5

DigiKey Part Number
1866-1048-ND
Manufacturer
Manufacturer Product Number
SD-100B-5
Description
DC/DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 20A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SD-100B-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
100W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
74%
Type
Enclosed
Operating Temperature
-10°C ~ 60°C (With Derating)
Voltage - Input (Min)
19V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,57000 €33,57 €
531,95600 €159,78 €
1030,59600 €305,96 €
2529,66160 €741,54 €
Unit Price without VAT:33,57000 €
Unit Price with VAT:39,27690 €