
RSDH-300-48 | |
|---|---|
DigiKey Part Number | 1866-RSDH-300-48-ND |
Manufacturer | |
Manufacturer Product Number | RSDH-300-48 |
Description | 250-1500VDC O/P +48V6.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 6.25A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,19000 € | 87,19 € |
| 5 | 82,99800 € | 414,99 € |
| 10 | 79,32900 € | 793,29 € |
| 25 | 77,05720 € | 1.926,43 € |
| Unit Price without VAT: | 87,19000 € |
|---|---|
| Unit Price with VAT: | 102,01230 € |


