
RPS-400-15-SF | |
|---|---|
DigiKey Part Number | 1866-5443-ND |
Manufacturer | |
Manufacturer Product Number | RPS-400-15-SF |
Description | AC/DC CONVERTER 15V 251W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.7 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,94000 € | 84,94 € |
| 5 | 80,91800 € | 404,59 € |
| 10 | 77,34100 € | 773,41 € |
| 25 | 75,10520 € | 1.877,63 € |
| Unit Price without VAT: | 84,94000 € |
|---|---|
| Unit Price with VAT: | 99,37980 € |

