
RPS-300-27 | |
|---|---|
DigiKey Part Number | 1866-4048-ND |
Manufacturer | |
Manufacturer Product Number | RPS-300-27 |
Description | AC/DC CONVERTER 27V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.4 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,46000 € | 56,46 € |
| 5 | 53,70200 € | 268,51 € |
| 10 | 51,37800 € | 513,78 € |
| 25 | 49,91480 € | 1.247,87 € |
| Unit Price without VAT: | 56,46000 € |
|---|---|
| Unit Price with VAT: | 66,05820 € |


