
RPS-120-15-C | |
|---|---|
DigiKey Part Number | 1866-4016-ND |
Manufacturer | |
Manufacturer Product Number | RPS-120-15-C |
Description | AC/DC CONVERTER 15V 84W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 5.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM100-15S | Recom Power | 7 | 945-2258-ND | 147,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 5 | 21,07800 € | 105,39 € |
| 10 | 20,14300 € | 201,43 € |
| 25 | 19,75000 € | 493,75 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 25,85700 € |





