Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RID-50B

DigiKey Part Number
1866-3997-ND
Manufacturer
Manufacturer Product Number
RID-50B
Description
AC/DC CONVERTER 5V 24V 54W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
81%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Size / Dimension
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 2
24V
Minimum Load Required
Yes
Current - Output 1
4 A
Base Product Number
Current - Output 2
1.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,44000 €18,44 €
517,50800 €87,54 €
1016,74300 €167,43 €
2516,31800 €407,95 €
Unit Price without VAT:18,44000 €
Unit Price with VAT:21,57480 €