PPT-125C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 6
Unit Price: 232,29000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT-125C

DigiKey Part Number
1866-3899-ND
Manufacturer
Manufacturer Product Number
PPT-125C
Description
AC/DC CONVERTER 5V 15V -15V 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
78%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, PFC, Universal Input
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
Voltage - Output 2
15V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 3
-15V
Minimum Load Required
Yes
Current - Output 1
11 A
Base Product Number
Current - Output 2
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JWT100-5FF/ATDK-Lambda6285-1404-ND232,29000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,55000 €41,55 €
539,58000 €197,90 €
1037,78000 €377,80 €
2536,66720 €916,68 €
Unit Price without VAT:41,55000 €
Unit Price with VAT:48,61350 €