PD-110A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 41,74000 €
Datasheet
Open Frame AC DC Converters 2 Output 5V 12V 100 ~ 264 VAC, 141 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-110A

DigiKey Part Number
1866-3760-ND
Manufacturer
Manufacturer Product Number
PD-110A
Description
AC/DC CONVERTER 5V 12V 103W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 12V 100 ~ 264 VAC, 141 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
100 ~ 264 VAC, 141 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
6.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.25" W x 1.83" H (177.8mm x 108.0mm x 46.5mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes