
OWA-60E-30 | |
|---|---|
DigiKey Part Number | 1866-3684-ND |
Manufacturer | |
Manufacturer Product Number | OWA-60E-30 |
Description | AC/DC DESKTOP ADAPTER 30V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30V 60 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 2A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -35°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | CEE 7/7 | |
Size / Dimension | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | |
Approval Agency | CB, CE, GS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| 5 | 25,08800 € | 125,44 € |
| 10 | 23,96300 € | 239,63 € |
| 25 | 23,27080 € | 581,77 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 30,77100 € |

