
OWA-120E-42 | |
|---|---|
DigiKey Part Number | 1866-3670-ND |
Manufacturer | |
Manufacturer Product Number | OWA-120E-42 |
Description | AC/DC DESKTOP ADAPTER 42V 122W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42V 122 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output | 42V | |
Current - Output (Max) | 2.9A | |
Power (Watts) | 122 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | CEE 7/7 | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CE, GS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,78000 € | 50,78 € |
| 5 | 48,37000 € | 241,85 € |
| 10 | 46,22500 € | 462,25 € |
| 25 | 44,88360 € | 1.122,09 € |
| Unit Price without VAT: | 50,78000 € |
|---|---|
| Unit Price with VAT: | 59,41260 € |













